50943 | HELUKABEL

Switching strand, halogen free, HELUTHERM 400, 1.5 mm², black, outer Ø 2.8 mm, 50943

Order No.: 93F4438
EAN: 4099891180980
MPN:
50943
Series: HELUTHERM 400
50943 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
4.9147 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
491.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.9147 €

Stranded wire, 50943, HELUKABEL

The 50943 is a special core with isolation that has a wide temperature range that is especially suited for use in the aviation and aerospace industry, for atomic power stations and in the steel making and chemical industries.

Features

  • Stranded nickel conductor
  • Overlapping with special heat-resistant impregnation
  • This cable has a very good electronic, chemical and radiation resistant properties
Technical specifications
Outer diameter 2.8 mm
Colour schwarz
Halogen free Yes
Cable structure 30 x 0,25 mm
Conductor category Kl.2 = mehrdrähtig
Cable material Nickel
Cable cross-section 1,5 mm²
Rated voltage 500 V
Test voltage 2 kV
Temperature range (active) -5 °C bis 90 °C
Temperature range (unmoved) -60 °C bis 400 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes