50954 | HELUKABEL

Switching strand, halogen free, HELUTHERM 400, 1.5 mm², beige, outer Ø 2.8 mm, 50954

Order No.: 93F4440
EAN: 4099891181000
MPN:
50954
Series: HELUTHERM 400
HELUKABEL
50954 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
4.9147 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
4.9147 €

Stranded wire, 50954, HELUKABEL

The 50954 is a special core with isolation that has a wide temperature range that is especially suited for use in the aviation and aerospace industry, for atomic power stations and in the steel making and chemical industries.

Features

  • Stranded nickel conductor
  • Overlapping with special heat-resistant impregnation
  • This cable has a very good electronic, chemical and radiation resistant properties
Technical specifications
Außendurchmesser 2.8 mm
Farbe beige
Halogenfrei Yes
Leiteraufbau 30 x 0,25 mm
Leiterklasse Kl.2 = mehrdrähtig
Leitermaterial Nickel
Leiterquerschnitt 1,5 mm²
Nennspannung 500 V
Prüfspannung 2 kV
Temperaturbereich (bewegt) -5 °C bis 90 °C
Temperaturbereich (unbewegt) -60 °C bis 400 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes