50971 | HELUKABEL

Switching strand, halogen free, HELUTHERM 400, 4.0 mm², black, outer Ø 4.5 mm, 50971

Order No.: 93F4445
EAN: 4099891181055
MPN:
50971
Series: HELUTHERM 400
HELUKABEL
50971 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
12.7449 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
12.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
12.7449 €

Stranded wire, 50971, HELUKABEL

The 50971 is a special core with isolation that has a wide temperature range that is especially suited for use in the aviation and aerospace industry, for atomic power stations and in the steel making and chemical industries.

Features

  • Stranded nickel conductor
  • Overlapping with special heat-resistant impregnation
  • This cable has a very good electronic, chemical and radiation resistant properties
Technical specifications
Außendurchmesser 4.5 mm
Farbe schwarz
Halogenfrei Yes
Leiteraufbau 56 x 0,3 mm
Leiterklasse Kl.2 = mehrdrähtig
Leitermaterial Nickel
Leiterquerschnitt 4,0 mm²
Nennspannung 500 V
Prüfspannung 2 kV
Temperaturbereich (bewegt) -5 °C bis 90 °C
Temperaturbereich (unbewegt) -60 °C bis 400 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes