50982 | HELUKABEL
Switching strand, halogen free, HELUTHERM 400, 4.0 mm², beige, outer Ø 4.5 mm, 50982
Unit Price (€ / mtr.)
12.7449 € *
Available: 0 mtr.
Available in 5 Days: 400 mtr.
Leadtime: 6 Weeks **
Stranded wire, 50982, HELUKABEL
The 50982 is a special core with isolation that has a wide temperature range that is especially suited for use in the aviation and aerospace industry, for atomic power stations and in the steel making and chemical industries.
Features
- Stranded nickel conductor
- Overlapping with special heat-resistant impregnation
- This cable has a very good electronic, chemical and radiation resistant properties
Technical specifications
Outer diameter | 4.5 mm | |
Colour | beige | |
Halogen free | Yes | |
Cable structure | 56 x 0,3 mm | |
Conductor category | Kl.2 = mehrdrähtig | |
Cable material | Nickel | |
Cable cross-section | 4,0 mm² | |
Rated voltage | 500 V | |
Test voltage | 2 kV | |
Temperature range (active) | -5 °C bis 90 °C | |
Temperature range (unmoved) | -60 °C bis 400 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |