51177 | HELUKABEL
XLPO-switching strand, halogen free, HELUTHERM 145, 0.34 mm², dark blue, outer Ø 1.7 mm, 51177
Unit Price (€ / mtr.)
0.4522 € *
Available: 0 mtr.
Available in 5 Days: 2,700 mtr.
Leadtime: 6 Weeks **
Stranded wire, 51177, HELUKABEL
The 51177 temperature-resistant stranded wire is suitable for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. This product is also used for laying in tubes on and under plaster, in closed installation ducts, as well as for traffic systems and outdoor applications.
Features
- Temperature-resistant single core
- Enhanced characteristics during fire conditions
- Cross-linked insulation material
Technical specifications
Core insulation material | XLPO | |
Outer diameter | 1.7 mm | |
Colour | dunkelblau | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,34 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0295 | |
Test voltage | 3.5 kV | |
Temperature range (active) | -35 °C bis 120 °C | |
Temperature range (unmoved) | -55 °C bis 145 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |