51289 | HELUKABEL

XLPO-switching strand, halogen free, HELUTHERM 145, 0.5 mm², orange, outer Ø 1.9 mm, 51289

Order No.: 93F6329
EAN: 4060892231094
MPN:
51289
Series: HELUTHERM 145
51289 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6307 € *
Available: 0 mtr.
Available in 5 Days: 3,600 mtr.
Leadtime: 6 Weeks **
Total Price:
126.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 mtr.
0.6307 €

Stranded wire, 51289, HELUKABEL

The 51289 temperature-resistant stranded wire is suitable for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. This product is also used for laying in tubes on and under plaster, in closed installation ducts, as well as for traffic systems and outdoor applications.

Features

  • Temperature-resistant single core
  • Enhanced characteristics during fire conditions
  • Cross-linked insulation material
Technical specifications
Core insulation material XLPO
Outer diameter 1.9 mm
Colour orange
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0295
Test voltage 3.5 kV
Temperature range (active) -35 °C bis 120 °C
Temperature range (unmoved) -55 °C bis 145 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes