51309 | HELUKABEL

POC-stranded wire, high flexible, halogen free, HELUTHERM 145, 1.0 mm², black, outer Ø 2.5 mm, 51309

Order No.: 93F4492
EAN: 4099891181505
MPN:
51309
Series: HELUTHERM 145
51309 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.2257 € *
Available: 100 mtr.
Leadtime: On Request **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 mtr.
1.2257 €
10 mtr.
1.0353 €
50 mtr.
0.8925 €
100 mtr.
0.7497 €
500 mtr.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 51309, HELUKABEL

The 51309 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. It is suitable for laying in tubes, on and under plaster as well as closed installation ducts. Not suitable for direct laying in cable ladders and cable trays. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
Technical specifications
Aderisolationsmaterial POC
Außendurchmesser 2.5 mm
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,0 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE 0295
Prüfspannung 3.5 kV
Temperaturbereich (bewegt) -35 °C bis 120 °C
Temperaturbereich (unbewegt) -55 °C bis 145 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes