51325 | HELUKABEL
POC-stranded wire, high flexible, halogen free, HELUTHERM 145, 1.5 mm², brown, outer Ø 2.9 mm, 51325
Unit Price (€ / mtr.)
0.9520 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
95.20 € *
Price list
Quantity
Price per unit*
100 mtr.
0.9520 €
500 mtr.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 51325, HELUKABEL
The 51325 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. It is suitable for laying in tubes, on and under plaster as well as closed installation ducts. Not suitable for direct laying in cable ladders and cable trays. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Features
- Halogen-free
- Flame-retardant
- Oil-resistant
Technical specifications
Core insulation material | POC | |
Outer diameter | 2.9 mm | |
Colour | braun | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | VDE 0295 | |
Test voltage | 3.5 kV | |
Temperature range (active) | -35 °C bis 120 °C | |
Temperature range (unmoved) | -55 °C bis 145 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |