51337 | HELUKABEL

XLPO-switching strand, halogen free, HELUTHERM 145, 2.5 mm², black, outer Ø 3.5 mm, 51337

Order No.: 93F6338
EAN: 4060892231575
MPN:
51337
Series: HELUTHERM 145
51337 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.4157 € *
Available: 100 mtr.
Leadtime: On Request **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4157 €
10 mtr.
2.0468 €
50 mtr.
1.7612 €
100 mtr.
1.4875 €
500 mtr.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 51337, HELUKABEL

The 51337 temperature-resistant stranded wire is suitable for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. This product is also used for laying in tubes on and under plaster, in closed installation ducts, as well as for traffic systems and outdoor applications.

Features

  • Temperature-resistant single core
  • Enhanced characteristics during fire conditions
  • Cross-linked insulation material
Technical specifications
Aderisolationsmaterial XLPO
Außendurchmesser 3.5 mm
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 2,5 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Norm VDE 0295
Prüfspannung 3.5 kV
Temperaturbereich (bewegt) -35 °C bis 120 °C
Temperaturbereich (unbewegt) -55 °C bis 145 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes