51401 | HELUKABEL

Polyolefine-switching strand, halogen free, H05Z-K, 1.0 mm², blue/white, outer Ø 2.9 mm, 51401

Order No.: 93F5766
EAN: 4060892221613
MPN:
51401
Series: H05Z-K
HELUKABEL
51401 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5950 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
100 mtr.
0.5950 €
500 mtr.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single core, 51401, HELUKABEL

The 51401 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material polyolefine
Outer diameter 2.9 mm
Colour blue/white
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Temperature range (active) -5 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Bending radius unmoved 11.6 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes