51411 | HELUKABEL

XLPO-switching strand, halogen free, 07Z-K, 2.5 mm², dark blue/white, outer Ø 4.3 mm, 51411

Order No.: 93F6166
EAN: 4060892222474
MPN:
51411
Series: 07Z-K
51411 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.1067 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
110.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.1067 €

Single core, 51411, HELUKABEL

The 51411 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Installation in pipes on and under plaster or in similar enclosed systems. Suitable for protected, permanent laying in lighting installations or switch and control devices up to 1000V AC or 750V DC against earth. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Ozone resistant
  • Halogen-free
  • Flame-retardant
Technical specifications
Core insulation material XLPO
Outer diameter 4.3 mm
Colour dunkelblau/weiß
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 2,5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Standard number VDE 0285
Test voltage 2.5 kV
Temperature range (active) -5 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes