51419 | HELUKABEL

POC-stranded wire, high flexible, halogen free, HELUTHERM 145, 16 mm², green/yellow, outer Ø 7.3 mm, 51419

Order No.: 93F4567
EAN: 4099891182137
MPN:
51419
Series: HELUTHERM 145
51419 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
7.6517 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
765.17 € *
Price list
Quantity
Price per unit*
100 mtr.
7.6517 €
500 mtr.
6.8901 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 51419, HELUKABEL

The 51419 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. It is suitable for laying in tubes, on and under plaster as well as closed installation ducts. Not suitable for direct laying in cable ladders and cable trays. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
Technical specifications
Core insulation material POC
Outer diameter 7.3 mm
Colour grün/gelb
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 16 mm²
Rated voltage 1 kV
Rated voltage U0 600 V
Standard number VDE 0295
Test voltage 3.5 kV
Temperature range (active) -35 °C bis 120 °C
Temperature range (unmoved) -55 °C bis 145 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes