51430 | HELUKABEL

POC-stranded wire, high flexible, halogen free, HELUTHERM 145, 16 mm², blue, outer Ø 7.3 mm, 51430

Order No.: 93F4574
EAN: 4099891182205
MPN:
51430
Series: HELUTHERM 145
51430 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
7.6517 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
765.17 € *
Price list
Quantity
Price per unit*
100 mtr.
7.6517 €
500 mtr.
6.8901 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 51430, HELUKABEL

The 51430 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. It is suitable for laying in tubes, on and under plaster as well as closed installation ducts. Not suitable for direct laying in cable ladders and cable trays. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
Technical specifications
Aderisolationsmaterial POC
Außendurchmesser 7.3 mm
Farbe blau
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 16 mm²
Nennspannung 1 kV
Nennspannung U0 600 V
Norm VDE 0295
Prüfspannung 3.5 kV
Temperaturbereich (bewegt) -35 °C bis 120 °C
Temperaturbereich (unbewegt) -55 °C bis 145 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes