51575 | HELUKABEL

Switching strand, halogen free, HELUTHERM 400, 16 mm², AWG 6, beige, outer Ø 8.4 mm, 51575

Order No.: 93F6348
EAN: 4060892246852
MPN:
51575
Series: HELUTHERM 400
HELUKABEL
51575 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
81.6578 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
81.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
81.6578 €

Stranded wire, 51575, HELUKABEL

The 51575 single core stranded wire is especially suited for use in the aviation and aerospace industry, in power stations, in engine design as well as in chemical, steel and metallurgical plants.

Technical specifications
Outer diameter 8.4 mm
AWG cross-section AWG 6
Colour beige
Halogen free Yes
Conductor category CL.2 = stranded
Cable material nickel
Cable cross-section 16 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0482
Test voltage 2 kV
Temperature range (unmoved) -60 °C to 400 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes