51778 | HELUKABEL

Polyolefine-switching strand, halogen free, H07Z-K, 2.5 mm², green/yellow, outer Ø 4.3 mm, 51778

Order No.: 93F5812
EAN: 4060892222658
MPN:
51778
Series: H07Z-K
HELUKABEL
51778 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.190 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
100 mtr.
1.190 €
500 mtr.
1.071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single core, 51778, HELUKABEL

The 51778 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material polyolefine
Outer diameter 4.3 mm
Colour green/yellow
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 2.5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (active) -5 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Bending radius unmoved 17.2 mm
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes