51779 | HELUKABEL
Polyolefine-switching strand, halogen free, H07Z-K, 2.5 mm², blue, outer Ø 4.3 mm, 51779
Single core, 51779, HELUKABEL
The 51779 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Core insulation material | polyolefine | |
Outer diameter | 4.3 mm | |
Colour | blue | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 90 °C | |
Bending radius unmoved | 17.2 mm |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |