51791 | HELUKABEL

Polyolefine-switching strand, halogen free, H07Z-K, 4.0 mm², white, outer Ø 4.9 mm, 51791

Order No.: 93F5838
EAN: 4060892222788
MPN:
51791
Series: H07Z-K
HELUKABEL
51791 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.8445 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.84 € *
Price list
Quantity
Price per unit*
100 mtr.
1.8445 €
500 mtr.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single core, 51791, HELUKABEL

The 51791 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Aderisolationsmaterial Polyolefin
Außendurchmesser 4.9 mm
Farbe weiß
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 4,0 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) -5 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Biegeradius unbewegt 19.6 mm
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes