51798 | HELUKABEL

Polyolefine-switching strand, halogen free, H07Z-K, 6.0 mm², brown, outer Ø 5.5 mm, 51798

Order No.: 93F5840
EAN: 4060892222856
MPN:
51798
Series: H07Z-K
51798 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.7608 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
276.08 € *
Price list
Quantity
Price per unit*
100 mtr.
2.7608 €
500 mtr.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

Single core, 51798, HELUKABEL

The 51798 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 6.0 mm²
Colour brown
Core insulation material polyolefine
Outer diameter 5.5 mm
Halogen free Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -5 °C to 90 °C
Bending radius unmoved 22 mm
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes