51809 | HELUKABEL

Polyolefine-switching strand, halogen free, H07Z-K, 10 mm², white, outer Ø 7.1 mm, 51809

Order No.: 93F5798
EAN: 4060892222962
MPN:
51809
Series: H07Z-K
HELUKABEL
51809 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
5.1289 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
100 mtr.
5.1289 €
500 mtr.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single core, 51809, HELUKABEL

The 51809 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Aderisolationsmaterial Polyolefin
Außendurchmesser 7.1 mm
Farbe weiß
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 10 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) -5 °C bis 90 °C
Temperaturbereich (unbewegt) -40 °C bis 90 °C
Biegeradius unbewegt 28.4 mm
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes