51812 | HELUKABEL
XLPO-switching strand, halogen free, 07Z-K, 10 mm², yellow, outer Ø 7.1 mm, 51812
Unit Price (€ / mtr.)
3.5343 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Single core, 51812, HELUKABEL
The 51812 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Installation in pipes on and under plaster or in similar enclosed systems. Suitable for protected, permanent laying in lighting installations or switch and control devices up to 1000V AC or 750V DC against earth. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Features
- Ozone resistant
- Halogen-free
- Flame-retardant
Technical specifications
Core insulation material | XLPO | |
Outer diameter | 7.1 mm | |
Colour | gelb | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 10 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | VDE 0285 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |