51813 | HELUKABEL
Polyolefine-switching strand, halogen free, H07Z-K, 16 mm², black, outer Ø 8.4 mm, 51813
Unit Price (€ / mtr.)
6.9496 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
694.96 € *
Price list
Quantity
Price per unit*
100 mtr.
6.9496 €
500 mtr.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single core, 51813, HELUKABEL
The 51813 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
Core insulation material | Polyolefin | |
Outer diameter | 8.4 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 16 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C | |
Bending radius unmoved | 42 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |