51816 | HELUKABEL
Polyolefine-switching strand, halogen free, H07Z-K, 16 mm², brown, outer Ø 8.4 mm, 51816
Single core, 51816, HELUKABEL
The 51816 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Aderisolationsmaterial | Polyolefin | |
Außendurchmesser | 8.4 mm | |
Farbe | braun | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 16 mm² | |
Nennspannung | 750 V | |
Nennspannung U0 | 450 V | |
Prüfspannung | 2.5 kV | |
Temperaturbereich (bewegt) | -5 °C bis 90 °C | |
Temperaturbereich (unbewegt) | -40 °C bis 90 °C | |
Biegeradius unbewegt | 42 mm |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |