51823 | HELUKABEL

Polyolefine-switching strand, halogen free, H07Z-K, 25 mm², green/yellow, outer Ø 10.6 mm, 51823

Order No.: 93F5823
EAN: 4060892223105
MPN:
51823
Series: H07Z-K
51823 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
9.6390 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
963.90 € *
Price list
Quantity
Price per unit*
100 mtr.
9.6390 €
500 mtr.
8.7227 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single core, 51823, HELUKABEL

The 51823 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material Polyolefin
Outer diameter 10.6 mm
Colour grün/gelb
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 25 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (active) -5 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Bending radius unmoved 53 mm
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes