51828 | HELUKABEL

Polyolefine-switching strand, halogen free, H07Z-K, 25 mm², gray, outer Ø 10.6 mm, 51828

Order No.: 93F5822
EAN: 4060892223150
MPN:
51828
Series: H07Z-K
51828 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
9.6390 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
963.90 € *
Price list
Quantity
Price per unit*
100 mtr.
9.6390 €
500 mtr.
8.7227 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single core, 51828, HELUKABEL

The 51828 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material Polyolefin
Outer diameter 10.6 mm
Colour grau
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 25 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Temperature range (active) -5 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Bending radius unmoved 53 mm
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes