52950 | HELUKABEL

Polyolefine-switching strand, halogen free, H05Z-K, 1.0 mm², orange, outer Ø 2.9 mm, 52950

Order No.: 93F5774
EAN: 4060892222320
MPN:
52950
Series: H05Z-K
HELUKABEL
52950 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5950 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
100 mtr.
0.5950 €
500 mtr.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single core, 52950, HELUKABEL

The 52950 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material polyolefine
Outer diameter 2.9 mm
Colour orange
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Temperature range (active) -5 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Bending radius unmoved 11.6 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes