52960 | HELUKABEL
Polyolefine-switching strand, halogen free, H07Z-K, 10 mm², orange, outer Ø 7.1 mm, 52960
Unit Price (€ / mtr.)
5.1289 € *
Available: 0 mtr.
Available in 5 Days: 2,900 mtr.
Leadtime: 6 Weeks **
Total Price:
512.89 € *
Price list
Quantity
Price per unit*
100 mtr.
5.1289 €
500 mtr.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single core, 52960, HELUKABEL
The 52960 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
Core insulation material | Polyolefin | |
Outer diameter | 7.1 mm | |
Colour | orange | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 10 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C | |
Bending radius unmoved | 28.4 mm |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |