55401 | HELUKABEL
Rubber-switching strand, H07G-K, 2.5 mm², AWG 14, black, outer Ø 4.5 mm, 55401
Unit Price (€ / mtr.)
0.9758 € *
Available: 0 mtr.
Leadtime: On Request **
Switching strand, 55401, HELUKABEL
The 55401 is a rubber single core for installation in electrical conduits as well as in open or closed trunking systems. Used for internal wiring of devices and equipment. Must not come into contact with water.
Technical specifications
Aderisolationsmaterial | Gummi | |
Außendurchmesser | 4.5 mm | |
AWG-Leiterquerschnitt | AWG 14 | |
Farbe | schwarz | |
Halogenfrei | No | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 2,5 mm² | |
Nennspannung | 750 V | |
Nennspannung U0 | 450 V | |
Prüfspannung | 2.5 kV |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |