55801 | HELUKABEL
Rubber-switching strand, H07G-K, 16 mm², AWG 6, black, outer Ø 8.9 mm, 55801
Unit Price (€ / mtr.)
7.5565 € *
Available: 0 mtr.
Available in 5 Days: 1,900 mtr.
Leadtime: 6 Weeks **
Switching strand, 55801, HELUKABEL
The 55801 is a rubber single core for installation in electrical conduits as well as in open or closed trunking systems. Used for internal wiring of devices and equipment. Must not come into contact with water.
Technical specifications
Core insulation material | Gummi | |
Outer diameter | 8.9 mm | |
AWG cross-section | AWG 6 | |
Colour | schwarz | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 16 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |