59528 | HELUKABEL

POC-Stranded wire, high flexible, halogen free, HELUTHERM 145 UL/CSA 600V, 1.5 mm², AWG 16, green/yellow, outer Ø 3.2 mm, 59528

Order No.: 93F4938
EAN: 4099891182380
MPN:
59528
HELUKABEL
59528 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.2138 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.2138 €

Stranded wire, 59528, HELUKABEL

The 59528 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. It is suitable for laying in tubes, on and under plaster as well as closed installation ducts. Not suitable for direct laying in cable ladders and cable trays. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
Technical specifications
Aderisolationsmaterial POC
Außendurchmesser 3.2 mm
AWG-Leiterquerschnitt AWG 16
Farbe grün/gelb
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 1,5 mm²
Nennspannung 600 V
Norm VDE 0295
Prüfspannung 3 kV
Temperaturbereich (bewegt) -35 °C bis 120 °C
Temperaturbereich (unbewegt) -55 °C bis 145 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes