59544 | HELUKABEL

POC-Stranded wire, high flexible, halogen free, HELUTHERM 145 UL/CSA 600V, 2.5 mm², AWG 14, blue, outer Ø 3.7 mm, 59544

Order No.: 93F4950
EAN: 4099891182502
MPN:
59544
HELUKABEL
59544 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.8088 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.8088 €

Stranded wire, 59544, HELUKABEL

The 59544 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. It is suitable for laying in tubes, on and under plaster as well as closed installation ducts. Not suitable for direct laying in cable ladders and cable trays. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
Technical specifications
Aderisolationsmaterial POC
Außendurchmesser 3.7 mm
AWG-Leiterquerschnitt AWG 14
Farbe blau
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 2,5 mm²
Nennspannung 600 V
Norm VDE 0295
Prüfspannung 3 kV
Temperaturbereich (bewegt) -35 °C bis 120 °C
Temperaturbereich (unbewegt) -55 °C bis 145 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes