59547 | HELUKABEL
POC-Stranded wire, high flexible, halogen free, HELUTHERM 145 UL/CSA 600V, 2.5 mm², AWG 14, white, outer Ø 3.7 mm, 59547
Stranded wire, 59547, HELUKABEL
The 59547 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. It is suitable for laying in tubes, on and under plaster as well as closed installation ducts. Not suitable for direct laying in cable ladders and cable trays. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Features
- Halogen-free
- Flame-retardant
- Oil-resistant
Aderisolationsmaterial | POC | |
Außendurchmesser | 3.7 mm | |
AWG-Leiterquerschnitt | AWG 14 | |
Farbe | weiß | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 2,5 mm² | |
Nennspannung | 600 V | |
Norm | VDE 0295 | |
Prüfspannung | 3 kV | |
Temperaturbereich (bewegt) | -35 °C bis 120 °C | |
Temperaturbereich (unbewegt) | -55 °C bis 145 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |