59561 | HELUKABEL

POC-switching strand, highly flexible, halogen free, HELUTHERM 145 UL/CSA 600V, 4.0 mm², AWG 12, white, outer Ø 4.2 mm, 59561

Order No.: 93F4959
EAN: 4099891182595
MPN:
59561
59561 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.5466 € *
Available in 5 Days: 800 mtr. - if ordered today
Total Price:
254.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
2.5466 €

Stranded wire, 59561, HELUKABEL

The 59561 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. It is suitable for laying in tubes, on and under plaster as well as closed installation ducts. Not suitable for direct laying in cable ladders and cable trays. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 4.0 mm²
AWG cross-section AWG 12
Colour white
Core insulation material POC
Outer diameter 4.2 mm
Halogen free Yes
Standard number VDE 0295
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -55 °C to 145 °C
Temperature range (active) -35 °C to 120 °C
Rated voltage 600 V
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes