59572 | HELUKABEL
XLPO-switching strand, halogen free, HELUTHERM 145 UL/CSA 600V, 6.0 mm², AWG 10, blue, outer Ø 5 mm, 59572
Unit Price (€ / mtr.)
3.4748 € *
Available in 5 Days: 200 mtr. - if ordered today
Stranded wire, 59572, HELUKABEL
The 59572 temperature-resistant stranded wire is suitable for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. This product is also used for laying in tubes, on and under plaster as well as closed installation ducts.
Features
- Temperature-resistant single core
- Cross-linked insulation material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 10 | |
| Colour | blue | |
| Core insulation material | XLPO | |
| Outer diameter | 5 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0295 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -55 °C to 145 °C | |
| Temperature range (active) | -35 °C to 120 °C | |
| Rated voltage | 600 V | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |