59574 | HELUKABEL

POC-stranded wire, high flexible, halogen free, HELUTHERM 145 UL/CSA 600V, 6.0 mm², AWG 10, red, outer Ø 5 mm, 59574

Order No.: 93F4962
EAN: 4099891182625
MPN:
59574
59574 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
3.4748 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
347.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.4748 €

Stranded wire, 59574, HELUKABEL

The 59574 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. It is suitable for laying in tubes, on and under plaster as well as closed installation ducts. Not suitable for direct laying in cable ladders and cable trays. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
Technical specifications
Core insulation material POC
Outer diameter 5 mm
AWG cross-section AWG 10
Colour rot
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 6,0 mm²
Rated voltage 600 V
Standard number VDE 0295
Test voltage 3 kV
Temperature range (active) -35 °C bis 120 °C
Temperature range (unmoved) -55 °C bis 145 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes