60303 | HELUKABEL
PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1015, 0.56 mm², AWG 20, brown, outer Ø 2.6 mm, 60303
Unit Price (€ / mtr.)
0.4879 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, 60303, HELUKABEL
The 60303 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.6 mm | |
AWG cross-section | AWG 20 | |
Colour | brown | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.56 mm² | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 7.5 kV | |
Temperature range (active) | -5 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C | |
Bending radius moved | 26 mm | |
Bending radius unmoved | 13 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |