60500 | HELUKABEL
PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1015, 1.32 mm², AWG 16, green, outer Ø 3.2 mm, 60500
Unit Price (€ / mtr.)
0.7854 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, 60500, HELUKABEL
The 60500 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.2 mm | |
AWG cross-section | AWG 16 | |
Colour | green | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.32 mm² | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 7.5 kV | |
Temperature range (active) | -5 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C | |
Bending radius moved | 32 mm | |
Bending radius unmoved | 16 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |