60514 | HELUKABEL

PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1015, 1.32 mm², AWG 16, blue/white, outer Ø 3.2 mm, 60514

Order No.: 93F5968
EAN: 4060892207624
MPN:
60514
60514 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9401 € *
Available: 0 mtr.
Available in 5 Days: 5,185 mtr.
Leadtime: 6 Weeks **
Total Price:
286.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
0.9401 €

Stranded wire, 60514, HELUKABEL

The 60514 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.

Technical specifications
Core insulation material PVC
Outer diameter 3.2 mm
AWG cross-section AWG 16
Colour blau/weiß
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 1,32 mm²
Rated voltage UL/CSA 600 V
Standard number UL, CSA
Test voltage 7.5 kV
Temperature range (active) -5 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Bending radius moved 32 mm
Bending radius unmoved 16 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes