60605 | HELUKABEL
PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1015, 2.08 mm², AWG 14, white, outer Ø 3.5 mm, 60605
Unit Price (€ / mtr.)
1.0234 € *
Available: 0 mtr.
Leadtime: On Request **
Stranded wire, 60605, HELUKABEL
The 60605 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.5 mm | |
AWG cross-section | AWG 14 | |
Colour | white | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 2.08 mm² | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 7.5 kV | |
Temperature range (active) | -5 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C | |
Bending radius moved | 35 mm | |
Bending radius unmoved | 17.5 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |