60701 | HELUKABEL

PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1015, 3.3 mm², AWG 12, black, outer Ø 4.2 mm, 60701

Order No.: 93F5953
EAN: 4060892207839
MPN:
60701
60701 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.5589 € *
Available: 305 mtr.
Available in 5 Days: 9,150 mtr.
Leadtime: 6 Weeks **
Total Price:
475.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
1.5589 €

Stranded wire, 60701, HELUKABEL

The 60701 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.

Technical specifications
Core insulation material PVC
Outer diameter 4.2 mm
AWG cross-section AWG 12
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 3,3 mm²
Rated voltage UL/CSA 600 V
Standard number UL, CSA
Test voltage 7.5 kV
Temperature range (active) -5 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Bending radius moved 42 mm
Bending radius unmoved 21 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes