60802 | HELUKABEL
PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1015, 5.27 mm², AWG 10, blue, outer Ø 4.8 mm, 60802
Unit Price (€ / mtr.)
2.261 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Stranded wire, 60802, HELUKABEL
The 60802 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 4.8 mm | |
AWG cross-section | AWG 10 | |
Colour | blau | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 5,27 mm² | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL, CSA | |
Test voltage | 7.5 kV | |
Temperature range (active) | -5 °C bis 105 °C | |
Temperature range (unmoved) | -40 °C bis 105 °C | |
Bending radius moved | 48 mm | |
Bending radius unmoved | 24 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |