60804 | HELUKABEL

PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1015, 5.27 mm², AWG 10, red, outer Ø 4.8 mm, 60804

Order No.: 93F5947
EAN: 4060892208034
MPN:
60804
60804 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.261 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
689.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
2.261 €

Stranded wire, 60804, HELUKABEL

The 60804 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.

Technical specifications
Core insulation material PVC
Outer diameter 4.8 mm
AWG cross-section AWG 10
Colour rot
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 5,27 mm²
Rated voltage UL/CSA 600 V
Standard number UL, CSA
Test voltage 7.5 kV
Temperature range (active) -5 °C bis 105 °C
Temperature range (unmoved) -40 °C bis 105 °C
Bending radius moved 48 mm
Bending radius unmoved 24 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes