61818 | HELUKABEL

XLPO-switching strand, halogen free, HELUTHERM 145 UL/CSA 300V, AWG 24, blue, outer Ø 1.5 mm, 61818

Order No.: 93F6647
EAN: 4060892229480
MPN:
61818
HELUKABEL
61818 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3094 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.3094 €

Switching strand, 61818, HELUKABEL

The 61818 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction; suitable for laying in tubes, on and under plaster as well as closed installation ducts.

Technical specifications
Aderisolationsmaterial XLPO
Außendurchmesser 1.5 mm
AWG-Leiterquerschnitt AWG 24
Farbe blau
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Nennspannung UL/CSA 300 V
Prüfspannung 2 kV
Temperaturbereich (bewegt) -35 °C bis 120 °C
Temperaturbereich (unbewegt) -55 °C bis 145 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes