62001 | HELUKABEL

PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1007, 0.21 mm², AWG 24, black, outer Ø 1.5 mm, 62001

Order No.: 93F6082
EAN: 4060892205552
MPN:
62001
62001 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3213 € *
Available: 0 mtr.
Available in 5 Days: 9,150 mtr.
Leadtime: 6 Weeks **
Total Price:
98.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
0.3213 €

Stranded wire, 62001, HELUKABEL

The 62001 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.

Technical specifications
Core insulation material PVC
Outer diameter 1.5 mm
AWG cross-section AWG 24
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,21 mm²
Rated voltage UL/CSA 300 V
Standard number UL, CSA
Test voltage 4 kV
Temperature range (active) -5 °C bis 80 °C
Temperature range (unmoved) -30 °C bis 80 °C
Bending radius moved 15 mm
Bending radius unmoved 7.5 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes