62102 | HELUKABEL

PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1007, 0.33 mm², AWG 22, blue, outer Ø 1.6 mm, 62102

Order No.: 93F6064
EAN: 4060892205705
MPN:
62102
HELUKABEL
62102 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3451 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
0.3451 €

Stranded wire, 62102, HELUKABEL

The 62102 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.

Technical specifications
Core insulation material PVC
Outer diameter 1.6 mm
AWG cross-section AWG 22
Colour blue
Halogen free No
Cable material copper, tin-plated
Cable cross-section 0.33 mm²
Rated voltage UL/CSA 300 V
Standard number UL, CSA
Test voltage 4 kV
Temperature range (active) -5 °C to 80 °C
Temperature range (unmoved) -30 °C to 80 °C
Bending radius moved 16 mm
Bending radius unmoved 8 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes