62211 | HELUKABEL

PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1007, 0.52 mm², AWG 20, pink, outer Ø 1.8 mm, 62211

Order No.: 93F6059
EAN: 4060892205934
MPN:
62211
HELUKABEL
62211 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4403 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
0.4403 €

Stranded wire, 62211, HELUKABEL

The 62211 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.

Technical specifications
Core insulation material PVC
Outer diameter 1.8 mm
AWG cross-section AWG 20
Colour pink
Halogen free No
Cable material copper, tin-plated
Cable cross-section 0.52 mm²
Rated voltage UL/CSA 300 V
Standard number UL, CSA
Test voltage 4 kV
Temperature range (active) -5 °C to 80 °C
Temperature range (unmoved) -30 °C to 80 °C
Bending radius moved 18 mm
Bending radius unmoved 9 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes