62307 | HELUKABEL
PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1007, 0.82 mm², AWG 18, purple, outer Ø 2.1 mm, 62307
Unit Price (€ / mtr.)
0.5355 € *
Available: 0 mtr.
Available in 5 Days: 2,440 mtr.
Leadtime: 6 Weeks **
Stranded wire, 62307, HELUKABEL
The 62307 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.1 mm | |
AWG cross-section | AWG 18 | |
Colour | violett | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,82 mm² | |
Rated voltage UL/CSA | 300 V | |
Standard number | UL, CSA | |
Test voltage | 5 kV | |
Temperature range (active) | -5 °C bis 80 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C | |
Bending radius moved | 21 mm | |
Bending radius unmoved | 10.5 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |