62405 | HELUKABEL

PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1007, 1.32 mm², AWG 16, white, outer Ø 2.7 mm, 62405

Order No.: 93F6040
EAN: 4060892206153
MPN:
62405
62405 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6902 € *
Available: 0 mtr.
Available in 5 Days: 3,660 mtr.
Leadtime: 6 Weeks **
Total Price:
210.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
0.6902 €

Stranded wire, 62405, HELUKABEL

The 62405 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.

Technical specifications
Core insulation material PVC
Outer diameter 2.7 mm
AWG cross-section AWG 16
Colour weiß
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 1,32 mm²
Rated voltage UL/CSA 300 V
Standard number UL, CSA
Test voltage 5 kV
Temperature range (active) -5 °C bis 80 °C
Temperature range (unmoved) -30 °C bis 80 °C
Bending radius moved 27 mm
Bending radius unmoved 13.7 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes