63338 | HELUKABEL
PVC-switching strand, FÜNFNORM H07V2-K, 6.0 mm², AWG 10, dark blue-orange, outer Ø 4.8 mm, 63338
Unit Price (€ / mtr.)
2.1896 € *
Available: 0 mtr.
Available in 5 Days: 1,525 mtr.
Leadtime: 6 Weeks **
Single core, 63338, HELUKABEL
The 63338 is a PVC single core with five norms connecting jumper wire primarily, designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 4.8 mm | |
AWG cross-section | AWG 10 | |
Colour | dunkelblau-orange | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 6,0 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2 kV | |
Temperature range (active) | 5 °C bis 90 °C | |
Temperature range (unmoved) | -40 °C bis 90 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |