63354 | HELUKABEL

PVC-switching strand, FÜNFNORM H05V2-K, 1.0 mm², AWG 18, red-white, outer Ø 2.8 mm, 63354

Order No.: 93F9398
EAN: 4060892188909
MPN:
63354
63354 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4760 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
145.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
0.4760 €

Single core, 63354, HELUKABEL

The 63354 is a PVC single core with five norms connecting jumper wire primarily, designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.

Technical specifications
Core insulation material PVC
Outer diameter 2.8 mm
AWG cross-section AWG 18
Colour rot-weiß
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 1,0 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Temperature range (active) 5 °C bis 90 °C
Temperature range (unmoved) -40 °C bis 90 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes