63355 | HELUKABEL

PVC-switching strand, FÜNFNORM H07V2-K, 1.5 mm², AWG 16, red-white, outer Ø 3.05 mm, 63355

Order No.: 93F9402
EAN: 4060892188916
MPN:
63355
HELUKABEL
63355 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6783 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
305 mtr.
0.6783 €

Single core, 63355, HELUKABEL

The 63355 is a PVC single core with five norms connecting jumper wire primarily, designed for exportes, used in machine tools. The approbation of HAR, UL-AWM, UL-MTW, CSA-AWM, CSA-Equipment-wire make possible an economical storekeeping and simplification of parts list.

Technical specifications
Core insulation material PVC
Outer diameter 3.05 mm
AWG cross-section AWG 16
Colour red-white
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2 kV
Temperature range (active) 5 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes